02010008015 | SES-Sterling

Protection and insulating grommet, inside Ø 12 mm, L 50 mm, pink, PCR, -30 to 90 °C, 02010008015

Order No.: 12H3038
EAN: 3597470016343
MPN:
02010008015
A8-FC015
Series: HELAVIA
SES-Sterling
02010008015 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5117 €
100 pcs.
0.4522 €
1000 pcs.
0.3808 €
5000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protection and insulating grommet, 0201 0008 015, SES-Sterling

Protection and insulating grommet in polychloroprene rubber, -30 to +90°C (+110°C short time), Hardness shore A: 40 ±5.

Technical specifications
Ausführung Schutz und Isoliertülle
Farbe rosa
Innendurchmesser 12 mm
Länge 50 mm
Material PCR
max. Temperatur 90 °C
min. Temperatur -30 °C
Wanddicke 1.2 mm
Logistics
Ursprungsland FR
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol