02010009004 | SES-Sterling

Protection and insulating grommet, inside Ø 14 mm, L 50 mm, yellow, PCR, -30 to 90 °C, 02010009004

Order No.: 12H3951
EAN: 3597470016398
MPN:
02010009004
A9-FC004
Series: HELAVIA
02010009004 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6307 €
100 pcs.
0.5474 €
1000 pcs.
0.4760 €
5000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve, 0201 0009 004, SES-Sterling

Standard sleeve in polychloroprene rubber.

Technical specifications
Version Schutz und Isoliertülle
Colour gelb
Inner diameter 14 mm
Length 50 mm
Material PCR
max. operating temperature 90 °C
min. operating temperature -30 °C
Wall thickness 1.3 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol