02010010002 | SES-Sterling

Protection and insulating grommet, inside Ø 17 mm, L 50 mm, blue, PCR, -30 to 90 °C, 02010010002

Order No.: 12H3955
EAN: 3597470016480
MPN:
02010010002
A10-FC002
Series: HELAVIA
02010010002 SES-Sterling Insulating Tubes Image 1
02010010002 SES-Sterling Insulating Tubes Image 2
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.7735 €
100 pcs.
0.6783 €
1000 pcs.
0.5831 €
5000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective and insulating bushings, type SES HELAVIA.

Made of polychloroprene; Operating temperatures: –30 to +90 °C.

For cable diameters from 17 to 28 mm.

Technical attributes (type, wall thickness (Wt), length (L), color): A10-FC 002, Wt 1.3, L 50 mm, blue

Technical specifications
Version Schutz und Isoliertülle
Colour blau
Inner diameter 17 mm
Length 50 mm
Material PCR
max. operating temperature 90 °C
min. operating temperature -30 °C
Wall thickness 1.3 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol