02010010004 | SES-Sterling
Protection and insulating grommet, inside Ø 17 mm, L 50 mm, yellow, PCR, -30 to 90 °C, 02010010004
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.7735 €
100 pcs.
0.6783 €
1000 pcs.
0.5831 €
5000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve, 0201 0010 004, SES-Sterling
Standard sleeve in polychloroprene rubber.
Technical specifications
Version | Schutz und Isoliertülle | |
Colour | gelb | |
Inner diameter | 17 mm | |
Length | 50 mm | |
Material | PCR | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Wall thickness | 1.3 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |