02010010005 | SES-Sterling
Protection and insulating grommet, inside Ø 17 mm, L 50 mm, orange, PCR, -30 to 90 °C, 02010010005
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.7735 €
100 pcs.
0.6783 €
1000 pcs.
0.5831 €
5000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection and insulating grommet, 0201 0010 005, SES-Sterling
Protection and insulating grommet in polychloroprene rubber, -30 to +90°C (+110°C short time), Hardness shore A: 40 ±5.
Technical specifications
Ausführung | Schutz und Isoliertülle | |
Farbe | orange | |
Innendurchmesser | 17 mm | |
Länge | 50 mm | |
Material | PCR | |
max. Temperatur | 90 °C | |
min. Temperatur | -30 °C | |
Wanddicke | 1.3 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 40091100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |