02010010006 | SES-Sterling

Protection and insulating grommet, inside Ø 17 mm, L 50 mm, brown, PCR, -30 to 90 °C, 02010010006

Order No.: 12H3958
EAN: 3597470016527
MPN:
02010010006
A10-FC006
Series: HELAVIA
02010010006 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.7735 €
100 pcs.
0.6783 €
1000 pcs.
0.5831 €
5000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve, 0201 0010 006, SES-Sterling

Standard sleeve in polychloroprene rubber.

Technical specifications
Version Schutz und Isoliertülle
Colour braun
Inner diameter 17 mm
Length 50 mm
Material PCR
max. operating temperature 90 °C
min. operating temperature -30 °C
Wall thickness 1.3 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol