02010011002 | SES-Sterling

Protection and insulating grommet, inside Ø 2.5 mm, L 25 mm, blue, PCR, -30 to 90 °C, 02010011002

Order No.: 12H3051
EAN: 3597470016596
MPN:
02010011002
0201 0011 002
Series: HELAVIA
SES-Sterling
02010011002 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1166 €
10 pcs.
0.1047 €
100 pcs.
0.0940 €
1000 pcs.
0.0785 €
5000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protection and insulating grommet, 0201 0011 002, SES-Sterling

Protection and insulating grommet in polychloroprene rubber, -30 to +90°C (+110°C short time), Hardness shore A: 40 ±5.

Technical specifications
Version protection and insulating grommet
Colour blue
Inner diameter 2.5 mm
Length 25 mm
Material PCR
max. operating temperature 90 °C
min. operating temperature -30 °C
Wall thickness 0.9 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol