02010011003 | SES-Sterling
Protection and insulating grommet, inside Ø 2.5 mm, L 25 mm, green, PCR, -30 to 90 °C, 02010011003
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1166 €
10 pcs.
0.1047 €
100 pcs.
0.0940 €
1000 pcs.
0.0785 €
5000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection and insulating grommet, 0201 0011 003, SES-Sterling
Protection and insulating grommet in polychloroprene rubber, -30 to +90°C (+110°C short time), Hardness shore A: 40 ±5.
Technical specifications
Version | Schutz und Isoliertülle | |
Colour | grün | |
Inner diameter | 2.5 mm | |
Length | 25 mm | |
Material | PCR | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Wall thickness | 0.9 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |