02010012001 | SES-Sterling
Protection and insulating grommet, inside Ø 4 mm, L 30 mm, white, PCR, -30 to 90 °C, 02010012001
Unit Price (€ / pc.)
0.1845 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1845 €
10 pcs.
0.1666 €
100 pcs.
0.1476 €
1000 pcs.
0.1238 €
5000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection and insulating grommet, 0201 0012 001, SES-Sterling
Protection and insulating grommet in polychloroprene rubber, -30 to +90°C (+110°C short time), Hardness shore A: 40 ±5.
Technical specifications
Version | Schutz und Isoliertülle | |
Colour | weiß | |
Inner diameter | 4 mm | |
Length | 30 mm | |
Material | PCR | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Wall thickness | 1.2 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |