02010012004 | SES-Sterling

Protection and insulating grommet, inside Ø 4 mm, L 30 mm, yellow, PCR, -30 to 90 °C, 02010012004

Order No.: 12H3198
EAN: 3597470016725
MPN:
02010012004
0201 0012 004
Series: HELAVIA
02010012004 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
0.1845 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1845 €
10 pcs.
0.1666 €
100 pcs.
0.1476 €
1000 pcs.
0.1238 €
5000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protection and insulating grommet, 0201 0012 004, SES-Sterling

Protection and insulating grommet in polychloroprene rubber, -30 to +90°C (+110°C short time), Hardness shore A: 40 ±5.

Technical specifications
Version Schutz und Isoliertülle
Colour gelb
Inner diameter 4 mm
Length 30 mm
Material PCR
max. operating temperature 90 °C
min. operating temperature -30 °C
Wall thickness 1.2 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol