02050004018 | SES-Sterling
Protection and insulating grommet, inside Ø 3 mm, L 25 mm, natural, silicone, -80 to 200 °C, 02050004018
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1440 €
10 pcs.
0.1226 €
100 pcs.
0.1131 €
500 pcs.
0.1023 €
1000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard sleeves, 02050004018, SES-Sterling
Standard silicone rubber sleeves designed for high temperatures ranging from -80°C to +200°C (+250°C short time).
Technical specifications
Version | insulating grommet | |
Colour | natural | |
Inner diameter | 3 mm | |
Length | 25 mm | |
Material | silicone | |
max. operating temperature | 200 °C | |
min. operating temperature | -80 °C | |
Wall thickness | 0.6 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |