02050007018 | SES-Sterling
Protection and insulating grommet, inside Ø 10 mm, L 35 mm, natural, silicone, -80 to 200 °C, 02050007018
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6069 €
100 pcs.
0.5593 €
500 pcs.
0.5117 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard sleeves, 02050007018, SES-Sterling
Standard silicone rubber sleeves designed for high temperatures ranging from -80°C to +200°C (+250°C short time).
Technical specifications
Ausführung | Isoliertülle | |
Farbe | natur | |
Innendurchmesser | 10 mm | |
Länge | 35 mm | |
Material | Silikon | |
max. Temperatur | 200 °C | |
min. Temperatur | -80 °C | |
Wanddicke | 1 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 40091100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |