02050022007 | SES-Sterling

Protection and insulating grommet, inside Ø 1.75 mm, L 20 mm, red, silicone, -80 to 200 °C, 02050022007

Order No.: 12H2625
EAN: 3597470011898
MPN:
02050022007
SILAVIA A1x20-SC ROT
Series: SILAVIA
SES-Sterling
02050022007 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
0.0952 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0952 €
10 pcs.
0.0821 €
100 pcs.
0.0750 €
500 pcs.
0.0678 €
1000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard sleeves, 02050022007, SES-Sterling

Standard silicone rubber sleeves designed for high temperatures ranging from -80°C to +200°C (+250°C short time).

Technical specifications
Version insulating grommet
Colour red
Inner diameter 1.75 mm
Length 20 mm
Material silicone
max. operating temperature 200 °C
min. operating temperature -80 °C
Wall thickness 0.5 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes