02050024007 | SES-Sterling

Protection and insulating grommet, inside Ø 3 mm, L 25 mm, red, silicone, -80 to 200 °C, 02050024007

Order No.: 12H2630
EAN: 3597470011973
MPN:
02050024007
SILAVIA A2x25-SC ROT
Series: SILAVIA
SES-Sterling
02050024007 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
0.1607 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1607 €
10 pcs.
0.1380 €
100 pcs.
0.1261 €
500 pcs.
0.1154 €
1000 pcs.
0.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard sleeves, 02050024007, SES-Sterling

Standard silicone rubber sleeves designed for high temperatures ranging from -80°C to +200°C (+250°C short time).

Technical specifications
Ausführung Isoliertülle
Farbe rot
Innendurchmesser 3 mm
Länge 25 mm
Material Silikon
max. Temperatur 200 °C
min. Temperatur -80 °C
Wanddicke 0.6 mm
Logistics
Ursprungsland FR
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes