02050025002 | SES-Sterling

Protection and insulating grommet, inside Ø 5 mm, L 25 mm, blue, silicone, -80 to 200 °C, 02050025002

Order No.: 12H2632
EAN: 3597470204894
MPN:
02050025002
SILAVIA A3x25-SC BLAU
Series: SILAVIA
SES-Sterling
02050025002 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3213 €
100 pcs.
0.2975 €
500 pcs.
0.2713 €
1000 pcs.
0.2440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard sleeves, 02050025002, SES-Sterling

Standard silicone rubber sleeves designed for high temperatures ranging from -80°C to +200°C (+250°C short time).

Technical specifications
Version insulating grommet
Colour blue
Inner diameter 5 mm
Length 25 mm
Material silicone
max. operating temperature 200 °C
min. operating temperature -80 °C
Wall thickness 0.7 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes