02050028002 | SES-Sterling

Protection and insulating grommet, inside Ø 12 mm, L 50 mm, blue, silicone, -80 to 200 °C, 02050028002

Order No.: 12H2642
EAN: 3597470205259
MPN:
02050028002
SILAVIA A8x50-SC BLAU
Series: SILAVIA
SES-Sterling
02050028002 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
2.3467 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.35 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3467 €
10 pcs.
2.0111 €
100 pcs.
1.8433 €
500 pcs.
1.6755 €
1000 pcs.
1.5077 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard sleeves, 02050028002, SES-Sterling

Standard silicone rubber sleeves designed for high temperatures ranging from -80°C to +200°C (+250°C short time).

Technical specifications
Version insulating grommet
Colour blue
Inner diameter 12 mm
Length 50 mm
Material silicone
max. operating temperature 200 °C
min. operating temperature -80 °C
Wall thickness 1.2 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes