02050028010 | SES-Sterling

Protection and insulating grommet, inside Ø 12 mm, L 50 mm, black, silicone, -80 to 200 °C, 02050028010

Order No.: 12H2643
EAN: 3597470012024
MPN:
02050028010
SILAVIA A8x50-SC SCHWARZ
Series: SILAVIA
02050028010 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.5506 €
100 pcs.
1.4221 €
500 pcs.
1.2923 €
1000 pcs.
1.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard sleeves, 02050028010, SES-Sterling

Standard silicone rubber sleeves designed for high temperatures ranging from -80°C to +200°C (+250°C short time).

Technical specifications
Version Isoliertülle
Colour schwarz
Inner diameter 12 mm
Length 50 mm
Material Silikon
max. operating temperature 200 °C
min. operating temperature -80 °C
Wall thickness 1.2 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes