02050030010 | SES-Sterling

Protection and insulating grommet, inside Ø 17 mm, L 50 mm, black, silicone, -80 to 200 °C, 02050030010

Order No.: 12H2646
EAN: 3597470012048
MPN:
02050030010
SILAVIA A10x50-SC SCHWARZ
Series: SILAVIA
SES-Sterling
02050030010 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
2.4645 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4645 €
10 pcs.
2.1123 €
100 pcs.
1.9361 €
500 pcs.
1.7600 €
1000 pcs.
1.5851 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard sleeves, 02050030010, SES-Sterling

Standard silicone rubber sleeves designed for high temperatures ranging from -80°C to +200°C (+250°C short time).

Technical specifications
Ausführung Isoliertülle
Farbe schwarz
Innendurchmesser 17 mm
Länge 50 mm
Material Silikon
max. Temperatur 200 °C
min. Temperatur -80 °C
Wanddicke 1.3 mm
Logistics
Ursprungsland FR
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes