02050031010 | SES-Sterling
Protection and insulating grommet, inside Ø 2.5 mm, L 25 mm, black, silicone, -80 to 200 °C, 02050031010
Unit Price (€ / pc.)
0.2154 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2154 €
10 pcs.
0.1845 €
100 pcs.
0.1690 €
500 pcs.
0.1535 €
1000 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard sleeves, 02050031010, SES-Sterling
Standard silicone rubber sleeves designed for high temperatures ranging from -80°C to +200°C (+250°C short time).
Technical specifications
Version | Isoliertülle | |
Colour | schwarz | |
Inner diameter | 2.5 mm | |
Length | 25 mm | |
Material | Silikon | |
max. operating temperature | 200 °C | |
min. operating temperature | -80 °C | |
Wall thickness | 0.9 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |