02050053011 | SES-Sterling

Protection and insulating grommet, inside Ø 2.4 mm, L 20 mm, transparent, silicone, -80 to 200 °C, 02050053011

Order No.: 12H2648
EAN: 3597470012093
MPN:
02050053011
SILAVIA A1bisx20-SC TRANSPARENT
Series: SILAVIA
SES-Sterling
02050053011 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1357 €
10 pcs.
0.1166 €
100 pcs.
0.1071 €
500 pcs.
0.0964 €
1000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard sleeves, 02050053011, SES-Sterling

Standard silicone rubber sleeves designed for high temperatures ranging from -80°C to +200°C (+250°C short time).

Technical specifications
Ausführung Isoliertülle
Farbe transparent
Innendurchmesser 2.4 mm
Länge 20 mm
Material Silikon
max. Temperatur 200 °C
min. Temperatur -80 °C
Wanddicke 0.6 mm
Logistics
Ursprungsland FR
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes