02070004010 | SES-Sterling

Insulating tube, inside Ø 4 mm, L 50 m, black, TPE, -40 to 125 °C, 02070004010

Order No.: 90F9155
EAN: 3597470466346
MPN:
02070004010
PILOPRENE TPE 4,0 x 5,0
Series: PLIOPRENE TPE
SES-Sterling
02070004010 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
1.4637 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4637 €
25 mtr.
1.2971 €
50 mtr.
1.1662 €
100 mtr.
1.0829 €
250 mtr.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeving, 02070004010, SES-Sterling

Plioprene TPE is a thermoplastic elastomer, based on a mixture of Polypropylene and irradiated EPDM. This product has high thermal characteristics and a good resistance to ozone and weather. It is highly elastic and offers a high degree of abrasion. This material has moderate resistance to oil and hydrocarbons, but it has very good resistance to water, aqueous salt solutions, detergents and acids.

Technical specifications
Ausführung Isolierschlauch
Farbe schwarz
Innendurchmesser 4 mm
Länge 50 m
Material TPE
max. Temperatur 125 °C
min. Temperatur -40 °C
Wanddicke 0.5 mm
Logistics
Ursprungsland FR
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes