02100004010 | SES-Sterling
Insulating tube, inside Ø 3 mm, L 100 m, black, PCR, -30 to 90 °C, 02100004010
Unit Price (€ / mtr.)
1.8445 € *
Available: 100 mtr.
Leadtime: 3 Weeks **
Insulating sleeving, 02100004010, SES-Sterling
Insulating sleeving in polychloroprene rubber with mechanical protection and dielectric insulating.
Technical specifications
Version | Isolierschlauch | |
Colour | schwarz | |
Inner diameter | 3 mm | |
Length | 100 m | |
Material | PCR | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Wall thickness | 0.6 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |