02100005010 | SES-Sterling

Insulating tube, inside Ø 5 mm, L 100 m, black, PCR, -30 to 90 °C, 02100005010

Order No.: 90F9323
EAN: 3597470013595
MPN:
02100005010
HELAVIA A3 SCHWARZ
Series: HELAVIA
02100005010 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
2.2967 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
229.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.2967 €

Insulating sleeving, 02100005010, SES-Sterling

Insulating sleeving in polychloroprene rubber with mechanical protection and dielectric insulating.

Technical specifications
Ausführung Isolierschlauch
Farbe schwarz
Innendurchmesser 5 mm
Länge 100 m
Material PCR
max. Temperatur 90 °C
min. Temperatur -30 °C
Wanddicke 0.7 mm
Logistics
Ursprungsland FR
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes