02100010010 | SES-Sterling
Insulating tube, inside Ø 12 mm, L 50 m, black, PCR, -30 to 90 °C, 02100010010
Unit Price (€ / mtr.)
7.4137 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Insulating sleeving, 02100010010, SES-Sterling
Insulating sleeving in polychloroprene rubber with mechanical protection and dielectric insulating.
Technical specifications
Ausführung | Isolierschlauch | |
Farbe | schwarz | |
Innendurchmesser | 12 mm | |
Länge | 50 m | |
Material | PCR | |
max. Temperatur | 90 °C | |
min. Temperatur | -30 °C | |
Wanddicke | 1.2 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 40091100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |