02100011010 | SES-Sterling

Insulating tube, inside Ø 14 mm, L 50 m, black, PCR, -30 to 90 °C, 02100011010

Order No.: 90F9329
EAN: 3597470013656
MPN:
02100011010
HELAVIA A9 SCHWARZ
Series: HELAVIA
02100011010 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
9.0559 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
452.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
9.0559 €

Insulating sleeving, 02100011010, SES-Sterling

Insulating sleeving in polychloroprene rubber with mechanical protection and dielectric insulating.

Technical specifications
Version Isolierschlauch
Colour schwarz
Inner diameter 14 mm
Length 50 m
Material PCR
max. operating temperature 90 °C
min. operating temperature -30 °C
Wall thickness 1.3 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes