02100051007 | SES-Sterling

Insulating tube, inside Ø 1.2 mm, L 100 m, red, PCR, -30 to 90 °C, 02100051007

Order No.: 90F9332
EAN: 3597470013731
MPN:
02100051007
HELAVIA A0 ROT
Series: HELAVIA
02100051007 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
1.428 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
142.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.428 €

Insulating sleeving, 02100051007, SES-Sterling

Insulating sleeving in polychloroprene rubber with mechanical protection and dielectric insulating.

Technical specifications
Version Isolierschlauch
Colour rot
Inner diameter 1.2 mm
Length 100 m
Material PCR
max. operating temperature 90 °C
min. operating temperature -30 °C
Wall thickness 0.5 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes