02100054013 | SES-Sterling

Insulating tube, inside Ø 3 mm, L 100 m, gray, PCR, -30 to 90 °C, 02100054013

Order No.: 90F9334
EAN: 3597470014080
MPN:
02100054013
HELAVIA A2 GRAU
Series: HELAVIA
02100054013 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
2.0706 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
207.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.0706 €

Insulating sleeving, 02100054013, SES-Sterling

Insulating sleeving in polychloroprene rubber with mechanical protection and dielectric insulating.

Technical specifications
Ausführung Isolierschlauch
Farbe grau
Innendurchmesser 3 mm
Länge 100 m
Material PCR
max. Temperatur 90 °C
min. Temperatur -30 °C
Wanddicke 0.6 mm
Logistics
Ursprungsland FR
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes