02100055007 | SES-Sterling

Insulating tube, inside Ø 5 mm, L 100 m, red, PCR, -30 to 90 °C, 02100055007

Order No.: 90F9335
EAN: 3597470014172
MPN:
02100055007
HELAVIA A3 ROT
Series: HELAVIA
02100055007 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
2.5823 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
258.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.5823 €

Insulating sleeving, 02100055007, SES-Sterling

Insulating sleeving in polychloroprene rubber with mechanical protection and dielectric insulating.

Technical specifications
Ausführung Isolierschlauch
Farbe rot
Innendurchmesser 5 mm
Länge 100 m
Material PCR
max. Temperatur 90 °C
min. Temperatur -30 °C
Wanddicke 0.7 mm
Logistics
Ursprungsland FR
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes