02110028011 | SES-Sterling

Insulating tube, inside Ø 12 mm, L 35 m, transparent, silicone, -80 to 200 °C, 02110028011

Order No.: 90F9423
EAN: 3597470150085
MPN:
02110028011
SILAVIA A8 CR
Series: SILAVIA
02110028011 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
24.9543 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
873.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35 mtr.
24.9543 €

Insulating sleeving , 02110028011, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Version Isolierschlauch
Colour transparent
Inner diameter 12 mm
Length 35 m
Material Silikon
max. operating temperature 200 °C
min. operating temperature -80 °C
Wall thickness 1.2 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes