02110051010 | SES-Sterling

Insulating tube, inside Ø 1.25 mm, L 100 m, black, silicone, -80 to 200 °C, 02110051010

Order No.: 90F9350
EAN: 3597470015131
MPN:
02110051010
SILAVIA A0 BK
Series: SILAVIA
02110051010 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
2.2491 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
224.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.2491 €

Insulating sleeving , 02110051010, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Version Isolierschlauch
Colour schwarz
Inner diameter 1.25 mm
Length 100 m
Material Silikon
max. operating temperature 200 °C
min. operating temperature -80 °C
Wall thickness 0.5 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes