02110052004 | SES-Sterling

Insulating tube, inside Ø 1.75 mm, L 100 m, yellow, silicone, -80 to 200 °C, 02110052004

Order No.: 90F9357
EAN: 3597470015148
MPN:
02110052004
SILAVIA A1 YE
Series: SILAVIA
02110052004 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
2.6894 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
268.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.6894 €

Insulating sleeving , 02110052004, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Version Isolierschlauch
Colour gelb
Inner diameter 1.75 mm
Length 100 m
Material Silikon
max. operating temperature 200 °C
min. operating temperature -80 °C
Wall thickness 0.5 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes