02110052007 | SES-Sterling

Insulating tube, inside Ø 1.75 mm, L 100 m, red, silicone, -80 to 200 °C, 02110052007

Order No.: 90F9359
EAN: 3597470313114
MPN:
02110052007
SILAVIA A1 RD
Series: SILAVIA
SES-Sterling
02110052007 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
2.6894 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
2.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.6894 €

Insulating sleeving , 02110052007, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Ausführung Isolierschlauch
Farbe rot
Innendurchmesser 1.75 mm
Länge 100 m
Material Silikon
max. Temperatur 200 °C
min. Temperatur -80 °C
Wanddicke 0.5 mm
Logistics
Ursprungsland FR
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes