02110054006 | SES-Sterling

Insulating tube, inside Ø 3 mm, L 100 m, brown, silicone, -80 to 200 °C, 02110054006

Order No.: 90F9378
EAN: 3597470313220
MPN:
02110054006
SILAVIA A2 BN
Series: SILAVIA
02110054006 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
4.165 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
416.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.165 €

Insulating sleeving , 02110054006, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Version Isolierschlauch
Colour braun
Inner diameter 3 mm
Length 100 m
Material Silikon
max. operating temperature 200 °C
min. operating temperature -80 °C
Wall thickness 0.6 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes