02110055003 | SES-Sterling
Insulating tube, inside Ø 5 mm, L 100 m, green, silicone, -80 to 200 °C, 02110055003
Unit Price (€ / mtr.)
6.7711 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Insulating sleeving , 02110055003, SES-Sterling
Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.
Technical specifications
Version | Isolierschlauch | |
Colour | grün | |
Inner diameter | 5 mm | |
Length | 100 m | |
Material | Silikon | |
max. operating temperature | 200 °C | |
min. operating temperature | -80 °C | |
Wall thickness | 0.7 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |