02110056002 | SES-Sterling

Insulating tube, inside Ø 7.5 mm, L 70 m, blue, silicone, -80 to 200 °C, 02110056002

Order No.: 90F9405
EAN: 3597470313329
MPN:
02110056002
SILAVIA A4 BU
Series: SILAVIA
02110056002 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
10.3292 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
723.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
70 mtr.
10.3292 €

Insulating sleeving , 02110056002, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Version Isolierschlauch
Colour blau
Inner diameter 7.5 mm
Length 70 m
Material Silikon
max. operating temperature 200 °C
min. operating temperature -80 °C
Wall thickness 0.8 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes