02110056007 | SES-Sterling
Insulating tube, inside Ø 7.5 mm, L 70 m, red, silicone, -80 to 200 °C, 02110056007
Unit Price (€ / mtr.)
10.3292 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Insulating sleeving , 02110056007, SES-Sterling
Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.
Technical specifications
Version | Isolierschlauch | |
Colour | rot | |
Inner diameter | 7.5 mm | |
Length | 70 m | |
Material | Silikon | |
max. operating temperature | 200 °C | |
min. operating temperature | -80 °C | |
Wall thickness | 0.8 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |