02110057001 | SES-Sterling

Insulating tube, inside Ø 10 mm, L 40 m, white, silicone, -80 to 200 °C, 02110057001

Order No.: 90F9414
EAN: 3597470313374
MPN:
02110057001
SILAVIA A5 WH
Series: SILAVIA
02110057001 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
15.2320 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
609.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 mtr.
15.2320 €

Insulating sleeving , 02110057001, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Version Isolierschlauch
Colour weiß
Inner diameter 10 mm
Length 40 m
Material Silikon
max. operating temperature 200 °C
min. operating temperature -80 °C
Wall thickness 1 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes