02110057002 | SES-Sterling
Insulating tube, inside Ø 10 mm, L 40 m, blue, silicone, -80 to 200 °C, 02110057002
Unit Price (€ / mtr.)
15.2320 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Insulating sleeving , 02110057002, SES-Sterling
Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.
Technical specifications
Version | Isolierschlauch | |
Colour | blau | |
Inner diameter | 10 mm | |
Length | 40 m | |
Material | Silikon | |
max. operating temperature | 200 °C | |
min. operating temperature | -80 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |