02110060004 | SES-Sterling
Insulating tube, inside Ø 17 mm, L 30 m, yellow, silicone, -80 to 200 °C, 02110060004
Unit Price (€ / mtr.)
31.0947 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Insulating sleeving , 02110060004, SES-Sterling
Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.
Technical specifications
Version | Isolierschlauch | |
Colour | gelb | |
Inner diameter | 17 mm | |
Length | 30 m | |
Material | Silikon | |
max. operating temperature | 200 °C | |
min. operating temperature | -80 °C | |
Wall thickness | 1.3 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |