02110060007 | SES-Sterling

Insulating tube, inside Ø 17 mm, L 30 m, red, silicone, -80 to 200 °C, 02110060007

Order No.: 90F9449
EAN: 3597470313596
MPN:
02110060007
SILAVIA A10 RD
Series: SILAVIA
02110060007 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
31.0947 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
932.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
31.0947 €

Insulating sleeving , 02110060007, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Version Isolierschlauch
Colour rot
Inner diameter 17 mm
Length 30 m
Material Silikon
max. operating temperature 200 °C
min. operating temperature -80 °C
Wall thickness 1.3 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes