02110061003 | SES-Sterling
Insulating tube, inside Ø 2.5 mm, L 100 m, green, silicone, -80 to 200 °C, 02110061003
Unit Price (€ / mtr.)
5.5692 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Insulating sleeving , 02110061003, SES-Sterling
Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.
Technical specifications
Ausführung | Isolierschlauch | |
Farbe | grün | |
Innendurchmesser | 2.5 mm | |
Länge | 100 m | |
Material | Silikon | |
max. Temperatur | 200 °C | |
min. Temperatur | -80 °C | |
Wanddicke | 0.9 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 40091100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |