02110061006 | SES-Sterling

Insulating tube, inside Ø 2.5 mm, L 100 m, brown, silicone, -80 to 200 °C, 02110061006

Order No.: 90F9368
EAN: 3597470313640
MPN:
02110061006
SILAVIA A1K BN
Series: SILAVIA
SES-Sterling
02110061006 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
5.5692 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
5.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.5692 €

Insulating sleeving , 02110061006, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Ausführung Isolierschlauch
Farbe braun
Innendurchmesser 2.5 mm
Länge 100 m
Material Silikon
max. Temperatur 200 °C
min. Temperatur -80 °C
Wanddicke 0.9 mm
Logistics
Ursprungsland FR
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes