02110062010 | SES-Sterling
Insulating tube, inside Ø 4 mm, L 100 m, black, silicone, -80 to 200 °C, 02110062010
Unit Price (€ / mtr.)
9.8413 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Insulating sleeving , 02110062010, SES-Sterling
Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.
Technical specifications
Ausführung | Isolierschlauch | |
Farbe | schwarz | |
Innendurchmesser | 4 mm | |
Länge | 100 m | |
Material | Silikon | |
max. Temperatur | 200 °C | |
min. Temperatur | -80 °C | |
Wanddicke | 1.2 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 40091100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |