02110062013 | SES-Sterling

Insulating tube, inside Ø 4 mm, L 100 m, gray, silicone, -80 to 200 °C, 02110062013

Order No.: 90F9391
EAN: 3597470313725
MPN:
02110062013
SILAVIA A2K GY
Series: SILAVIA
02110062013 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
9.8413 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
984.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.8413 €

Insulating sleeving , 02110062013, SES-Sterling

Insulating sleeving with mechanical protection and dielectric isolation for very high temperatures.

Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 4 mm
Wall thickness 1.2 mm
Length 100 m
Colour gray
Material silicone
min. operating temperature -80 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 40091100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes