02140006011 | SES-Sterling

Insulating tube, inside Ø 6 mm, L 25 m, transparent, silicone, -50 to 200 °C, 02140006011

Order No.: 90F9338
EAN: 3597470585351
MPN:
02140006011
SILA-SUPER 6
Series: SILA-SUPER
02140006011 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
3.7723 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7723 €
25 mtr.
3.4153 €
50 mtr.
3.2368 €
100 mtr.
3.0583 €
250 mtr.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating tube, 02140006011, SES-Sterling

This silicone rubber is an elastomer with very good thermal and electrical properties. It can be used between -50°C and 200°C and short periods until 250°C. Excellent resistance to hot air, oxygen, weather, light and U.V. Radiation up to 10MRad. is well supported.

Technical specifications
Version Isolierschlauch
Colour transparent
Inner diameter 6 mm
Length 25 m
Material Silikon
max. operating temperature 200 °C
min. operating temperature -50 °C
Wall thickness 0.5 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes