02140008011 | SES-Sterling
Insulating tube, inside Ø 8 mm, L 25 m, transparent, silicone, -50 to 200 °C, 02140008011
Unit Price (€ / mtr.)
5.1884 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 mtr.
5.1884 €
25 mtr.
4.7005 €
50 mtr.
4.4506 €
100 mtr.
4.2007 €
250 mtr.
3.9508 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating tube, 02140008011, SES-Sterling
This silicone rubber is an elastomer with very good thermal and electrical properties. It can be used between -50°C and 200°C and short periods until 250°C. Excellent resistance to hot air, oxygen, weather, light and U.V. Radiation up to 10MRad. is well supported.
Technical specifications
Version | Isolierschlauch | |
Colour | transparent | |
Inner diameter | 8 mm | |
Length | 25 m | |
Material | Silikon | |
max. operating temperature | 200 °C | |
min. operating temperature | -50 °C | |
Wall thickness | 0.6 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |