0801 0404 010 | SES-Sterling

Insulating tube, inside Ø 4 mm, black, PVC, -20 to 90 °C, 0801 0404 010

Order No.: 90F9295
EAN: 3597470194287
MPN:
0801 0404 010
PLIO-indus 4,0
Series: PLIO-industriel
0801 0404 010 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
0.3689 € *
Available: 435 mtr.
Leadtime: 5 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 mtr.
0.3689 €
10 mtr.
0.3332 €
50 mtr.
0.2904 €
100 mtr.
0.2654 €
500 mtr.
0.2297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 0801 0404 010, SES-Sterling

PVC insulating sleeve for protection and insulation of electric cables in the industry.

Technical specifications
Ausführung Isolierschlauch
Farbe schwarz
Innendurchmesser 4 mm
Material PVC
max. Temperatur 90 °C
min. Temperatur -20 °C
Wanddicke 0.5 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39173200
Originalverpackung Rolle mit 500 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes