0801 0406 001 | SES-Sterling
Insulating tube, inside Ø 6 mm, white, PVC, -20 to 90 °C, 0801 0406 001
Unit Price (€ / mtr.)
0.5712 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5712 €
10 mtr.
0.5117 €
50 mtr.
0.4522 €
100 mtr.
0.4046 €
500 mtr.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 0801 0406 001, SES-Sterling
PVC insulating sleeve for protection and insulation of electric cables in the industry.
Technical specifications
Ausführung | Isolierschlauch | |
Farbe | weiß | |
Innendurchmesser | 6 mm | |
Material | PVC | |
max. Temperatur | 90 °C | |
min. Temperatur | -20 °C | |
Wanddicke | 0.5 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39173200 |
Originalverpackung | Rolle mit 500 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |