0801 0412 010 | SES-Sterling

Insulating tube, inside Ø 12 mm, black, PVC, -20 to 90 °C, 0801 0412 010

Order No.: 90F9300
EAN: 3597470194775
MPN:
0801 0412 010
PLIO-indus 12,0
Series: PLIO-industriel
0801 0412 010 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
1.2138 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2138 €
10 mtr.
1.0829 €
50 mtr.
0.9520 €
100 mtr.
0.8687 €
200 mtr.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 0801 0412 010, SES-Sterling

PVC insulating sleeve for protection and insulation of electric cables in the industry.

Technical specifications
Version Isolierschlauch
Colour schwarz
Inner diameter 12 mm
Material PVC
max. operating temperature 90 °C
min. operating temperature -20 °C
Wall thickness 0.7 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Original Packaging Rolle mit 200 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes