08010003001 | SES-Sterling

Insulating tube, inside Ø 2 mm, L 50 m, white, PVC, -20 to 90 °C, 08010003001

Order No.: 90F9171
EAN: 3597470125151
MPN:
08010003001
PLIO-SUPER 2,0 WEISS
Series: PLIO-SUPER
08010003001 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
0.3689 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 mtr.
0.3689 €
25 mtr.
0.3213 €
50 mtr.
0.2904 €
100 mtr.
0.2416 €
250 mtr.
0.2178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 0801 0003 001, SES-Sterling

The 0801 0003 001 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.

Technical specifications
Version Isolierschlauch
Colour weiß
Inner diameter 2 mm
Length 50 m
Material PVC
max. operating temperature 90 °C
min. operating temperature -20 °C
Wall thickness 0.4 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes